HDP26-24-16PN-L015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 11,91535 Kč
Datasheet
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP26-24-16PN-L015

DigiKey Part Number
1734-HDP26-24-16PN-L015-ND
Manufacturer
Manufacturer Product Number
HDP26-24-16PN-L015
Description
PLG, 16P, BLK, N, THD, 12, P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-16PN-L015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
16
Grade
-
Qualification
-
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200269,71050 Kč53 942,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,71050 Kč
Unit Price with VAT:326,34971 Kč