Parametric Equivalent




HDP24-24-9SE | |
|---|---|
DigiKey Part Number | 1734-1732-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-9SE |
Description | CONN RCPT HSG FMALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-9SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,08000 Kč | 415,08 Kč |
| 10 | 352,80700 Kč | 3 528,07 Kč |
| 30 | 326,49467 Kč | 9 794,84 Kč |
| 60 | 310,91100 Kč | 18 654,66 Kč |
| 120 | 296,08150 Kč | 35 529,78 Kč |
| 270 | 279,63185 Kč | 75 500,60 Kč |
| 510 | 267,37586 Kč | 136 361,69 Kč |
| Unit Price without VAT: | 415,08000 Kč |
|---|---|
| Unit Price with VAT: | 502,24680 Kč |


