
HDP24-24-23PN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-23PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-23PN-L017 |
Description | REC, 23P, BLK, N, RNG, 16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-23PN-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,21000 Kč | 461,21 Kč |
| 10 | 391,95100 Kč | 3 919,51 Kč |
| 30 | 362,69867 Kč | 10 880,96 Kč |
| 60 | 345,39550 Kč | 20 723,73 Kč |
| 120 | 328,92025 Kč | 39 470,43 Kč |
| 270 | 310,64578 Kč | 83 874,36 Kč |
| 510 | 297,03243 Kč | 151 486,54 Kč |
| Unit Price without VAT: | 461,21000 Kč |
|---|---|
| Unit Price with VAT: | 558,06410 Kč |




