




HDP24-24-18PE-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-18PE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-18PE-L017 |
Description | CONN RCPT HSG MALE 18POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-18PE-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap, Ring Adapter |
Number of Positions 18 | Shielding Unshielded |
Shell Size - Insert 24-18 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 8 (1), 12 (3), 16 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,14000 Kč | 486,14 Kč |
| 10 | 413,18900 Kč | 4 131,89 Kč |
| 30 | 382,35767 Kč | 11 470,73 Kč |
| 60 | 364,11267 Kč | 21 846,76 Kč |
| 120 | 346,74700 Kč | 41 609,64 Kč |
| 270 | 327,48233 Kč | 88 420,23 Kč |
| 510 | 313,13225 Kč | 159 697,45 Kč |
| Unit Price without VAT: | 486,14000 Kč |
|---|---|
| Unit Price with VAT: | 588,22940 Kč |



