
HDC26-24-JDL | |
|---|---|
DigiKey Part Number | 1734-HDC26-24-JDL-ND |
Manufacturer | |
Manufacturer Product Number | HDC26-24-JDL |
Description | COVER HDP 24 SHL RC RUBBER LYD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | HDC26-24-JDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,38000 Kč | 154,38 Kč |
| 10 | 131,09900 Kč | 1 310,99 Kč |
| 25 | 122,88840 Kč | 3 072,21 Kč |
| 50 | 117,01720 Kč | 5 850,86 Kč |
| 100 | 111,43070 Kč | 11 143,07 Kč |
| 300 | 103,12217 Kč | 30 936,65 Kč |
| 500 | 99,47348 Kč | 49 736,74 Kč |
| 1 000 | 94,72993 Kč | 94 729,93 Kč |
| Unit Price without VAT: | 154,38000 Kč |
|---|---|
| Unit Price with VAT: | 186,79980 Kč |


