



HDC14-9 | |
|---|---|
DigiKey Part Number | 1734-HDC14-9-ND |
Manufacturer | |
Manufacturer Product Number | HDC14-9 |
Description | DUST CAP, 9P, PLG, GRY, HD10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC14-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Plug | |
Shell Size - Insert | 9 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,22500 Kč | 792,25 Kč |
| 25 | 74,26560 Kč | 1 856,64 Kč |
| 50 | 70,71700 Kč | 3 535,85 Kč |
| 100 | 67,33850 Kč | 6 733,85 Kč |
| 250 | 63,12252 Kč | 15 780,63 Kč |
| 500 | 60,11056 Kč | 30 055,28 Kč |
| 1 000 | 57,24307 Kč | 57 243,07 Kč |
| 2 500 | 53,66316 Kč | 134 157,90 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


