HDC14-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC14-6

DigiKey Part Number
1734-HDC14-6-ND
Manufacturer
Manufacturer Product Number
HDC14-6
Description
DUST CAP, 6P, PLG, GRY, HD10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 6 Gray
Datasheet
 Datasheet
EDA/CAD Models
HDC14-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
HD10 Series Plug
Shell Size - Insert
6
Material
Plastic
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,15000 Kč75,15 Kč
1063,90800 Kč639,08 Kč
2559,89160 Kč1 497,29 Kč
5057,03280 Kč2 851,64 Kč
10054,30690 Kč5 430,69 Kč
25050,90648 Kč12 726,62 Kč
50048,47688 Kč24 238,44 Kč
1 00046,16433 Kč46 164,33 Kč
2 50043,27644 Kč108 191,10 Kč
Manufacturers Standard Package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč