23 Position Circular Connector Plug Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD46-24-23SN-059

DigiKey Part Number
1734-HD46-24-23SN-059-ND
Manufacturer
Manufacturer Product Number
HD46-24-23SN-059
Description
KT PL HD30 24 SHL 23 WY N SEAL C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
23
Shell Size - Insert
24-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 227,96000 Kč1 227,96 Kč
101 043,74800 Kč10 437,48 Kč
25978,43120 Kč24 460,78 Kč
50931,76940 Kč46 588,47 Kč
100887,35030 Kč88 735,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,96000 Kč
Unit Price with VAT:1 485,83160 Kč