


HD36-24-47PE-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-47PE-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-47PE-059 |
Description | PLG,47P,AL,E, CBLCLMPBT,DRAIN,16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-47PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 47 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,99000 Kč | 1 215,99 Kč |
| 10 | 1 033,54300 Kč | 10 335,43 Kč |
| 25 | 968,85600 Kč | 24 221,40 Kč |
| 80 | 892,59088 Kč | 71 407,27 Kč |
| 160 | 850,04500 Kč | 136 007,20 Kč |
| Unit Price without VAT: | 1 215,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 471,34790 Kč |



