


HD36-24-31ST-B019 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-31ST-B019-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-31ST-B019 |
Description | PLG, 31P, AL, T, CUSTOM MOUNT, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-31ST-B019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,65000 Kč | 1 347,65 Kč |
| 10 | 1 145,56700 Kč | 11 455,67 Kč |
| 25 | 1 073,87960 Kč | 26 846,99 Kč |
| 50 | 1 022,66560 Kč | 51 133,28 Kč |
| 200 | 927,50265 Kč | 185 500,53 Kč |
| Unit Price without VAT: | 1 347,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,65650 Kč |


