


HD36-24-31PT | |
|---|---|
DigiKey Part Number | 1734-HD36-24-31PT-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-31PT |
Description | PLG, 31P, AL, T, 16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-31PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (31) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,58000 Kč | 706,58 Kč |
| 10 | 600,50100 Kč | 6 005,01 Kč |
| 25 | 562,91440 Kč | 14 072,86 Kč |
| 50 | 536,05800 Kč | 26 802,90 Kč |
| 100 | 510,49290 Kč | 51 049,29 Kč |
| 250 | 478,56960 Kč | 119 642,40 Kč |
| Unit Price without VAT: | 706,58000 Kč |
|---|---|
| Unit Price with VAT: | 854,96180 Kč |




