



HD36-24-23PN | |
|---|---|
DigiKey Part Number | 1734-1707-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23PN |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| 10 | 459,68800 Kč | 4 596,88 Kč |
| 25 | 430,90400 Kč | 10 772,60 Kč |
| 50 | 410,34720 Kč | 20 517,36 Kč |
| 100 | 390,77070 Kč | 39 077,07 Kč |
| 250 | 366,33112 Kč | 91 582,78 Kč |
| 500 | 348,87170 Kč | 174 435,85 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |











