21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HD36-24-21SN
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HD36-24-21SN

DigiKey Part Number
1734-HD36-24-21SN-ND
Manufacturer
Manufacturer Product Number
HD36-24-21SN
Description
PLG, 21P, AL, N, 12/16, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-21SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
21
Grade
-
Qualification
-
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,11000 Kč524,11 Kč
10445,43100 Kč4 454,31 Kč
25417,54960 Kč10 438,74 Kč
50397,62240 Kč19 881,12 Kč
100378,65690 Kč37 865,69 Kč
250354,97288 Kč88 743,22 Kč
500338,05352 Kč169 026,76 Kč
Manufacturers Standard Package
Unit Price without VAT:524,11000 Kč
Unit Price with VAT:634,17310 Kč