
HD36-18-8SE-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-18-8SE-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-8SE-059 |
Description | PLG,8P,AL,E, CBL CLMP BT, DRAIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-8SE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,92000 Kč | 1 020,92 Kč |
| 10 | 867,67900 Kč | 8 676,79 Kč |
| 25 | 813,37000 Kč | 20 334,25 Kč |
| 50 | 774,57420 Kč | 38 728,71 Kč |
| 100 | 737,64290 Kč | 73 764,29 Kč |
| 300 | 694,52213 Kč | 208 356,64 Kč |
| Unit Price without VAT: | 1 020,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,31320 Kč |





