
HD34-24-9SN-059 | |
|---|---|
DigiKey Part Number | 1734-1832-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-9SN-059 |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-9SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (1), 8 (2), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,90000 Kč | 962,90 Kč |
| 10 | 818,49500 Kč | 8 184,95 Kč |
| 25 | 767,27400 Kč | 19 181,85 Kč |
| 50 | 730,67240 Kč | 36 533,62 Kč |
| 100 | 695,83540 Kč | 69 583,54 Kč |
| 300 | 644,00740 Kč | 193 202,22 Kč |
| Unit Price without VAT: | 962,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,10900 Kč |







