
HD34-24-9PN-059 | |
|---|---|
DigiKey Part Number | 1734-1796-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-9PN-059 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-9PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (1), 8 (2), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,79000 Kč | 784,79 Kč |
| 10 | 666,93800 Kč | 6 669,38 Kč |
| 25 | 625,18960 Kč | 15 629,74 Kč |
| 80 | 575,96638 Kč | 46 077,31 Kč |
| 160 | 548,50356 Kč | 87 760,57 Kč |
| 320 | 522,36250 Kč | 167 156,00 Kč |
| Unit Price without VAT: | 784,79000 Kč |
|---|---|
| Unit Price with VAT: | 949,59590 Kč |







