



HD34-24-47PE-059 | |
|---|---|
DigiKey Part Number | 1734-1695-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-47PE-059 |
Description | CONN RCPT HSG MALE 47POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-47PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,79000 Kč | 1 048,79 Kč |
| 10 | 891,44100 Kč | 8 914,41 Kč |
| 25 | 835,64120 Kč | 20 891,03 Kč |
| 80 | 769,85600 Kč | 61 588,48 Kč |
| 160 | 733,15744 Kč | 117 305,19 Kč |
| Unit Price without VAT: | 1 048,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,03590 Kč |



