



HD34-24-33PN | |
|---|---|
DigiKey Part Number | 1734-1789-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-33PN |
Description | CONN RCPT HSG MALE 33POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-33PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 33 | |
Shell Size - Insert | 24-33 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 10 | 455,61500 Kč | 4 556,15 Kč |
| 25 | 427,09080 Kč | 10 677,27 Kč |
| 50 | 406,71020 Kč | 20 335,51 Kč |
| 100 | 387,31020 Kč | 38 731,02 Kč |
| 250 | 363,08732 Kč | 90 771,83 Kč |
| 500 | 345,78078 Kč | 172 890,39 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |





