18 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD34-24-18SN-059

DigiKey Part Number
1734-1777-ND
Manufacturer
Manufacturer Product Number
HD34-24-18SN-059
Description
CONN RCPT HSG FMALE 18POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-18SN-059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
18
Shell Size - Insert
24-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (1), 12 (3), 16 (14)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,29000 Kč1 024,29 Kč
10870,54400 Kč8 705,44 Kč
25816,05800 Kč20 401,45 Kč
80751,81125 Kč60 144,90 Kč
160715,97494 Kč114 555,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,29000 Kč
Unit Price with VAT:1 239,39090 Kč