



HD34-24-18SE | |
|---|---|
DigiKey Part Number | 1734-1282-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-18SE |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-18SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,20000 Kč | 525,20 Kč |
| 10 | 446,32300 Kč | 4 463,23 Kč |
| 25 | 418,37280 Kč | 10 459,32 Kč |
| 50 | 398,41340 Kč | 19 920,67 Kč |
| 100 | 379,40730 Kč | 37 940,73 Kč |
| 250 | 355,67932 Kč | 88 919,83 Kč |
| 500 | 338,72482 Kč | 169 362,41 Kč |
| Unit Price without VAT: | 525,20000 Kč |
|---|---|
| Unit Price with VAT: | 635,49200 Kč |







