



HD34-18-21PN | |
|---|---|
DigiKey Part Number | 1734-1679-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-21PN |
Description | CONN RCPT HSG MALE 21POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-21PN Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-21 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,81000 Kč | 443,81 Kč |
| 10 | 377,13000 Kč | 3 771,30 Kč |
| 25 | 353,51760 Kč | 8 837,94 Kč |
| 50 | 336,64540 Kč | 16 832,27 Kč |
| 100 | 320,58660 Kč | 32 058,66 Kč |
| 250 | 300,53528 Kč | 75 133,82 Kč |
| 500 | 286,21004 Kč | 143 105,02 Kč |
| Unit Price without VAT: | 443,81000 Kč |
|---|---|
| Unit Price with VAT: | 537,01010 Kč |










