



HD34-18-14SE | |
|---|---|
DigiKey Part Number | 1734-1676-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-14SE |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-14SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,37000 Kč | 504,37 Kč |
| 10 | 428,63200 Kč | 4 286,32 Kč |
| 25 | 401,80080 Kč | 10 045,02 Kč |
| 50 | 382,62980 Kč | 19 131,49 Kč |
| 100 | 364,37620 Kč | 36 437,62 Kč |
| 250 | 341,58792 Kč | 85 396,98 Kč |
| 500 | 325,30564 Kč | 162 652,82 Kč |
| Unit Price without VAT: | 504,37000 Kč |
|---|---|
| Unit Price with VAT: | 610,28770 Kč |






