HD17-9-1939S-P080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD17-9-1939S-P080

DigiKey Part Number
1734-1674-ND
Manufacturer
Manufacturer Product Number
HD17-9-1939S-P080
Description
PLUG ASM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD17-9-1939S-P080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
9-1939
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
Green
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1487,31000 Kč487,31 Kč
10414,13800 Kč4 141,38 Kč
25388,21240 Kč9 705,31 Kč
50369,68440 Kč18 484,22 Kč
100352,05070 Kč35 205,07 Kč
250330,03116 Kč82 507,79 Kč
500314,30008 Kč157 150,04 Kč
Manufacturers Standard Package
Unit Price without VAT:487,31000 Kč
Unit Price with VAT:589,64510 Kč