HD14-9-1939P-P080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD14-9-1939P-P080

DigiKey Part Number
1734-HD14-9-1939P-P080-ND
Manufacturer
Manufacturer Product Number
HD14-9-1939P-P080
Description
RECP ASM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
HD14-9-1939P-P080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
9-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,20000 Kč336,20 Kč
10285,78800 Kč2 857,88 Kč
25267,89040 Kč6 697,26 Kč
50255,10080 Kč12 755,04 Kč
100242,92990 Kč24 292,99 Kč
250227,73188 Kč56 932,97 Kč
500216,87404 Kč108 437,02 Kč
1 000206,53778 Kč206 537,78 Kč
Manufacturers Standard Package
Unit Price without VAT:336,20000 Kč
Unit Price with VAT:406,80200 Kč