


HD14-5-16P | |
|---|---|
DigiKey Part Number | 1734-HD14-5-16P-ND |
Manufacturer | |
Manufacturer Product Number | HD14-5-16P |
Description | INL REC ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD14-5-16P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 5-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,27900 Kč | 992,79 Kč |
| 25 | 93,06320 Kč | 2 326,58 Kč |
| 50 | 88,61580 Kč | 4 430,79 Kč |
| 100 | 84,38470 Kč | 8 438,47 Kč |
| 250 | 79,10200 Kč | 19 775,50 Kč |
| 500 | 75,32822 Kč | 37 664,11 Kč |
| 1 000 | 71,73547 Kč | 71 735,47 Kč |
| 2 500 | 67,24929 Kč | 168 123,23 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |


