
HD10-9-96P-BE09 | |
|---|---|
DigiKey Part Number | 1734-HD10-9-96P-BE09-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-96P-BE09 |
Description | RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-96P-BE09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-96 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 172,79900 Kč | 1 727,99 Kč |
| 25 | 161,97560 Kč | 4 049,39 Kč |
| 50 | 154,24600 Kč | 7 712,30 Kč |
| 100 | 146,88270 Kč | 14 688,27 Kč |
| 250 | 137,69056 Kč | 34 422,64 Kč |
| 500 | 131,12382 Kč | 65 561,91 Kč |
| 1 000 | 124,87218 Kč | 124 872,18 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |



