



HD10-9-1939PE-P080 | |
|---|---|
DigiKey Part Number | 1734-HD10-9-1939PE-P080-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-1939PE-P080 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-1939PE-P080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-39 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Green | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,44700 Kč | 2 084,47 Kč |
| 25 | 195,38200 Kč | 4 884,55 Kč |
| 50 | 186,05480 Kč | 9 302,74 Kč |
| 100 | 177,17480 Kč | 17 717,48 Kč |
| 250 | 166,08916 Kč | 41 522,29 Kč |
| 500 | 158,16912 Kč | 79 084,56 Kč |
| 1 000 | 150,62957 Kč | 150 629,57 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |




