
HD10-9-1939P-BP03 | |
---|---|
DigiKey Part Number | 1734-HD10-9-1939P-BP03-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-1939P-BP03 |
Description | RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-1939P-BP03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 524,92000 Kč | 524,92 Kč |
10 | 446,19900 Kč | 4 461,99 Kč |
25 | 418,25800 Kč | 10 456,45 Kč |
50 | 398,30300 Kč | 19 915,15 Kč |
200 | 361,21825 Kč | 72 243,65 Kč |
400 | 343,99965 Kč | 137 599,86 Kč |
600 | 335,82682 Kč | 201 496,09 Kč |
Unit Price without VAT: | 524,92000 Kč |
---|---|
Unit Price with VAT: | 635,15320 Kč |