
ECK150AAAPA | |
|---|---|
DigiKey Part Number | 1734-ECK150AAAPA-ND |
Manufacturer | |
Manufacturer Product Number | ECK150AAAPA |
Description | ECK150AAAPA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 312,22000 Kč | 3 312,22 Kč |
| 12 | 2 922,13417 Kč | 35 065,61 Kč |
| 36 | 2 764,43917 Kč | 99 519,81 Kč |
| 60 | 2 693,99083 Kč | 161 639,45 Kč |
| Unit Price without VAT: | 3 312,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 007,78620 Kč |



