Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26W17-35SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS26W17-35SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W17-35SN-6149 [V001] |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F17-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35BN[V001]-ND | 7 013,07160 Kč | Parametric Equivalent |
| DTS26F17-35SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35SN-6149-ND | 4 640,03310 Kč | Parametric Equivalent |
| DTS26F17-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35SN-6149[V001]-ND | 7 013,07160 Kč | Parametric Equivalent |
| DTS26W17-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W17-35BN[V001]-ND | 3 475,95545 Kč | Parametric Equivalent |
| D38999/26FE35BN | Amphenol Aerospace Operations | 16 | 1178-D38999/26FE35BN-ND | 4 478,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3 475,95714 Kč | 267 648,70 Kč |
| Unit Price without VAT: | 3 475,95714 Kč |
|---|---|
| Unit Price with VAT: | 4 205,90814 Kč |




