
DTP04-4P-P052 | |
|---|---|
DigiKey Part Number | 1734-DTP04-4P-P052-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-P052 |
Description | REC, 4P, GRY, 90DEG FEEDTHRU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-P052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.264" (6.71mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 465,38080 Kč | 46 538,08 Kč |
| Unit Price without VAT: | 465,38080 Kč |
|---|---|
| Unit Price with VAT: | 563,11077 Kč |



