


DTP04-4P-E003 | |
|---|---|
DigiKey Part Number | 1734-1666-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-E003 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-E003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Features Cap (Cover), IP68, IP6K9K |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATP04-4P-EC01 | Amphenol Sine Systems Corp | 519 | 889-2274-ND | 143,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,17000 Kč | 238,17 Kč |
| 10 | 202,46500 Kč | 2 024,65 Kč |
| 25 | 189,77680 Kč | 4 744,42 Kč |
| 50 | 180,71300 Kč | 9 035,65 Kč |
| 100 | 172,08920 Kč | 17 208,92 Kč |
| 350 | 157,53889 Kč | 55 138,61 Kč |
| 700 | 150,02701 Kč | 105 018,91 Kč |
| 1 050 | 145,80179 Kč | 153 091,88 Kč |
| Unit Price without VAT: | 238,17000 Kč |
|---|---|
| Unit Price with VAT: | 288,18570 Kč |



