
DTM3P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DTM3P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DTM3P-BT-BK |
Description | BOOT, 3P, REC, ST, BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | DTM3P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 3 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | 180° Cable Exit, IP6K9K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,45902 Kč | 16 475,41 Kč |
| Unit Price without VAT: | 27,45902 Kč |
|---|---|
| Unit Price with VAT: | 33,22541 Kč |



