
DTM04-2P-P083 | |
|---|---|
DigiKey Part Number | 1734-DTM04-2P-P083-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-P083 |
Description | REC, 2P, GRY, 220 OHM RESISTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.165" (4.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,50974 Kč | 37 254,87 Kč |
| Unit Price without VAT: | 74,50974 Kč |
|---|---|
| Unit Price with VAT: | 90,15679 Kč |


