




DTM04-2P-EE03 | |
|---|---|
DigiKey Part Number | 1734-1845-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-EE03 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P-EE03 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,37800 Kč | 423,78 Kč |
| 25 | 39,70880 Kč | 992,72 Kč |
| 50 | 37,81100 Kč | 1 890,55 Kč |
| 100 | 36,00490 Kč | 3 600,49 Kč |
| 250 | 33,75004 Kč | 8 437,51 Kč |
| 500 | 32,13874 Kč | 16 069,37 Kč |
| 1 000 | 30,60524 Kč | 30 605,24 Kč |
| 2 500 | 28,69024 Kč | 71 725,60 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |



