
DTHD04-1-4P-E003 | |
|---|---|
DigiKey Part Number | 1734-DTHD04-1-4P-E003-ND |
Manufacturer | |
Manufacturer Product Number | DTHD04-1-4P-E003 |
Description | DTHD RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD04-1-4P-E003 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Polyetherimide (PEI) |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 (Power) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 Power | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,24000 Kč | 186,24 Kč |
| 10 | 158,23100 Kč | 1 582,31 Kč |
| 25 | 148,30760 Kč | 3 707,69 Kč |
| 50 | 141,22520 Kč | 7 061,26 Kč |
| 100 | 134,48460 Kč | 13 448,46 Kč |
| 250 | 126,06732 Kč | 31 516,83 Kč |
| 500 | 120,05468 Kč | 60 027,34 Kč |
| 1 000 | 114,33027 Kč | 114 330,27 Kč |
| Unit Price without VAT: | 186,24000 Kč |
|---|---|
| Unit Price with VAT: | 225,35040 Kč |









