Similar



DT15-08PD | |
|---|---|
DigiKey Part Number | 1734-DT15-08PD-ND |
Manufacturer | |
Manufacturer Product Number | DT15-08PD |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | DT15-08PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.185" (30.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Brown | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,81000 Kč | 236,81 Kč |
| 10 | 201,32200 Kč | 2 013,22 Kč |
| 25 | 188,71760 Kč | 4 717,94 Kč |
| 50 | 179,70380 Kč | 8 985,19 Kč |
| 100 | 171,12600 Kč | 17 112,60 Kč |
| 250 | 160,41952 Kč | 40 104,88 Kč |
| 500 | 152,76870 Kč | 76 384,35 Kč |
| 1 000 | 145,48665 Kč | 145 486,65 Kč |
| Unit Price without VAT: | 236,81000 Kč |
|---|---|
| Unit Price with VAT: | 286,54010 Kč |




