




DT06-6S-EP06 | |
|---|---|
DigiKey Part Number | 1734-1634-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-EP06 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-EP06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,85500 Kč | 558,55 Kč |
| 25 | 52,34400 Kč | 1 308,60 Kč |
| 50 | 49,84500 Kč | 2 492,25 Kč |
| 100 | 47,46180 Kč | 4 746,18 Kč |
| 250 | 44,48972 Kč | 11 122,43 Kč |
| 800 | 40,98495 Kč | 32 787,96 Kč |
| 1 600 | 39,03003 Kč | 62 448,05 Kč |
| 3 200 | 37,16889 Kč | 118 940,45 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











