
DT06-3S-CE02 | |
|---|---|
DigiKey Part Number | 1734-DT06-3S-CE02-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CE02 |
Description | PLG, 3P, BLK, E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 26,14200 Kč | 261,42 Kč |
| 25 | 24,49600 Kč | 612,40 Kč |
| 50 | 23,32120 Kč | 1 166,06 Kč |
| 100 | 22,20690 Kč | 2 220,69 Kč |
| 250 | 20,81416 Kč | 5 203,54 Kč |
| 500 | 19,82058 Kč | 9 910,29 Kč |
| 1 400 | 18,43157 Kč | 25 804,20 Kč |
| 2 800 | 17,55233 Kč | 49 146,52 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |






