
DT06-12SB-C017 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-C017-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-C017 |
Description | PLG, 12P, BLK, BLOCKED, B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 168,87120 Kč | 75 992,04 Kč |
| Unit Price without VAT: | 168,87120 Kč |
|---|---|
| Unit Price with VAT: | 204,33415 Kč |


