
DT06-12SA-COMPLETE | |
|---|---|
DigiKey Part Number | 1734-DT06-12SA-COMPLETE-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-COMPLETE |
Description | DT06-12SA CON & WEG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 262,36510 Kč | 26 236,51 Kč |
| Unit Price without VAT: | 262,36510 Kč |
|---|---|
| Unit Price with VAT: | 317,46177 Kč |



