


DT06-08SD | |
|---|---|
DigiKey Part Number | 1734-DT06-08SD-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SD |
Description | PLG, 8P, BRN, N, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 113,66200 Kč | 1 136,62 Kč |
| 25 | 106,53560 Kč | 2 663,39 Kč |
| 50 | 101,44980 Kč | 5 072,49 Kč |
| 100 | 96,60550 Kč | 9 660,55 Kč |
| 250 | 90,55848 Kč | 22 639,62 Kč |
| 550 | 85,66115 Kč | 47 113,63 Kč |
| 1 100 | 81,57627 Kč | 89 733,90 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

