8 Rectangular Connectors - Housings Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Green
DT06-08SC-CE01 (secondary)
Taking Commercial Drone Reliability to New Heights

DT06-08SC-CE01

DigiKey Part Number
1734-DT06-08SC-CE01-ND
Manufacturer
Manufacturer Product Number
DT06-08SC-CE01
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SC-CE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,86400 Kč888,64 Kč
2583,28640 Kč2 082,16 Kč
5079,30520 Kč3 965,26 Kč
10075,51930 Kč7 551,93 Kč
25070,79096 Kč17 697,74 Kč
50067,41282 Kč33 706,41 Kč
1 00064,19740 Kč64 197,40 Kč
2 50060,18245 Kč150 456,12 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč