


DT06-08SB-CE06 | |
|---|---|
DigiKey Part Number | 1734-1591-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SB-CE06 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SB-CE06 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 84,59000 Kč | 845,90 Kč |
| 25 | 79,28440 Kč | 1 982,11 Kč |
| 50 | 75,49280 Kč | 3 774,64 Kč |
| 100 | 71,88680 Kč | 7 188,68 Kč |
| 250 | 67,38664 Kč | 16 846,66 Kč |
| 500 | 64,17112 Kč | 32 085,56 Kč |
| 1 000 | 61,11037 Kč | 61 110,37 Kč |
| 2 500 | 57,28839 Kč | 143 220,98 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |


