
DT06-08SA-KIT | |
|---|---|
DigiKey Part Number | 1734-DT06-08SA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-KIT |
Description | DT06-08SA AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 Kč | 154,09 Kč |
| 10 | 130,95200 Kč | 1 309,52 Kč |
| 25 | 122,74680 Kč | 3 068,67 Kč |
| 50 | 116,88640 Kč | 5 844,32 Kč |
| 100 | 111,30610 Kč | 11 130,61 Kč |
| 250 | 104,33812 Kč | 26 084,53 Kč |
| 500 | 99,36106 Kč | 49 680,53 Kč |
| 1 000 | 94,62354 Kč | 94 623,54 Kč |
| Unit Price without VAT: | 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 186,44890 Kč |






