8 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black
DT06-08SA-E005
DT06-08SA-E005
Taking Commercial Drone Reliability to New Heights

DT06-08SA-E005

DigiKey Part Number
1734-1586-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-E005
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-E005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,23900 Kč862,39 Kč
2580,83400 Kč2 020,85 Kč
5076,97440 Kč3 848,72 Kč
10073,29770 Kč7 329,77 Kč
25068,70880 Kč17 177,20 Kč
50065,43018 Kč32 715,09 Kč
1 00062,30926 Kč62 309,26 Kč
2 50058,41240 Kč146 031,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč