8 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black
DT06-08SA-CE11
DT06-08SA-CE11
Taking Commercial Drone Reliability to New Heights

DT06-08SA-CE11

DigiKey Part Number
1734-1584-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-CE11
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-CE11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Blocked Gasket, IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
1084,74700 Kč847,47 Kč
2579,44280 Kč1 986,07 Kč
5075,64520 Kč3 782,26 Kč
10072,03310 Kč7 203,31 Kč
25067,52420 Kč16 881,05 Kč
50064,30228 Kč32 151,14 Kč
1 00061,23487 Kč61 234,87 Kč
2 50057,40529 Kč143 513,23 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč