
DT04-4P-COMPLETE | |
---|---|
DigiKey Part Number | 1734-DT04-4P-COMPLETE-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-COMPLETE |
Description | DT04-4P WEG CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Nickel 16-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | Wedge Lock | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 95,55760 Kč | 9 555,76 Kč |
Unit Price without VAT: | 95,55760 Kč |
---|---|
Unit Price with VAT: | 115,62470 Kč |