




DT04-12PD-CE07 | |
|---|---|
DigiKey Part Number | 1734-1561-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD-CE07 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD-CE07 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Enhanced Keying, IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,70800 Kč | 1 567,08 Kč |
| 25 | 146,88960 Kč | 3 672,24 Kč |
| 50 | 139,87780 Kč | 6 993,89 Kč |
| 100 | 133,19990 Kč | 13 319,99 Kč |
| 250 | 124,86356 Kč | 31 215,89 Kč |
| 500 | 118,90846 Kč | 59 454,23 Kč |
| 1 000 | 113,23869 Kč | 113 238,69 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |





