Similar





DT04-12PB-CL03 | |
|---|---|
DigiKey Part Number | 1734-1555-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-CL03 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-CL03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 138,71300 Kč | 1 387,13 Kč |
| 25 | 130,01960 Kč | 3 250,49 Kč |
| 50 | 123,80840 Kč | 6 190,42 Kč |
| 170 | 113,56706 Kč | 19 306,40 Kč |
| 340 | 108,14897 Kč | 36 770,65 Kč |
| 510 | 105,10075 Kč | 53 601,38 Kč |
| 1 020 | 100,08924 Kč | 102 091,02 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |





